Notched Adhesive Trowel Square 6mm Soft Grip Handle 11 x 4.1/2in

Vitrex Brand: Vitrex

This Vitrex Notched Adhesive Trowel with square notches, making it ideal for applying adhesives prior to the setting of wall and floor tiles. The hardened and tempered steel blade ensures toughness and durability, and the large soft-grip handle provides extra comfort.

Size: 115 x 280mm (11 x 4.1/2in).

Vitrex Notched Adhesive Trowel.

Size: 115 x 280mm (11 x 4.1/2in).
Sqaure Notches: 6mm.

Description Image Product Buy Pricing (Ex VAT) Type Length
Vitrex 102953 Notched Adhesive Trowel Square 6mm Soft Grip Handle 11 x 4.1/2in
Vitrex 102953 Notched Adhesive Trowel Square 6mm Soft Grip Handle 11 x 4.1/2in
Extended range
Order code: 97-5557
MPN: 102953

Available to back orderPlease contact us for lead time
1+ £10.61
Price per unit Ex VAT
Tile trowel 280mm
Vitrex 102954 Notched Adhesive Trowel Square 10mm Soft Grip Handle 11 x 4.1/2in
Vitrex 102954 Notched Adhesive Trowel Square 10mm Soft Grip Handle 11 x 4.1/2in
Extended range
Order code: 97-5558
MPN: 102954

Available to back orderPlease contact us for lead time
1+ £10.61
Price per unit Ex VAT
Tile trowel 280mm

Trustpilot