Vitrex 10238000V Pro Flat Bed Manual Tile Cutter 630mm

MPN
10238000V
Brand
Vitrex
EAN-13
5011204613496
Order Code
97-5491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £244.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Vitrex Professional Tile Cutter uses a simple score and snap operation. It is compact and lightweight, with a rigid steel construction and adjustable cutting guide. The cutting wheel is made from tungsten carbide, ensuring strength and durability. It is suitable for cutting wall, floor and ceramic tiles. Spare parts kit available (VIT102385).

The Vitrex 102380 Professional Tile Cutter has the following specification:

Max. Straight Cut: 630mm
Max. Diagonal Cut: 445mm
Max. Thickness: 13mm


Type Cutter

Reviews

Be the first to submit a review

Trustpilot