Pro Flat Bed Manual Tile Cutter 630mm

Vitrex Brand: Vitrex

The Vitrex Professional Tile Cutter uses a simple score and snap operation. It is compact and lightweight, with a rigid steel construction and adjustable cutting guide. The cutting wheel is made from tungsten carbide, ensuring strength and durability. It is suitable for cutting wall, floor and ceramic tiles. Spare parts kit available (VIT102385).

The Vitrex 102380 Professional Tile Cutter has the following specification:

Max. Straight Cut: 630mm
Max. Diagonal Cut: 445mm
Max. Thickness: 13mm

Description Image Product Buy Pricing (Ex VAT) Type
Vitrex 10238000V Pro Flat Bed Manual Tile Cutter 630mm
Vitrex 10238000V Pro Flat Bed Manual Tile Cutter 630mm
Standard range
Order code: 97-5491
MPN: 10238000V

Despatched within 2 working days - 20 in stock
1+ £244.00
Price per unit Ex VAT
Cutter
Vitrex 10239000V Pro Flat Bed Manual Tile Cutter 900mm
Vitrex 10239000V Pro Flat Bed Manual Tile Cutter 900mm
Standard range
Order code: 97-5492
MPN: 10239000V

Despatched within 2 working days - 5 in stock
1+ £120.59
Price per unit Ex VAT
Cutter

Trustpilot