VISO TOOLBOX Universal Tool Bag 450x250x250mm Empty

VISO TOOLBOX Universal Tool Bag 450x250x250mm Empty

MPN
TOOLBOX
Brand
VISO
EAN-13
3321369975110
Order Code
13-3624
Country of Origin
China

Discontinued


The VISO Toolbox Universal Tool Bag (empty) measures 450 x 250 x 250 mm and is known for its spacious design to accommodate various tools efficiently. Manufactured by VISO, this sturdy tool storage solution is ideal for both professionals and DIY enthusiasts who require a reliable bag for organising and transporting their tools. Its durability and ample space make it an excellent choice for easy access and safe tool handling on the go.
Type Tool bag (empty)
Height 250mm
Width 450mm
Material Polyester
Colour Black, Yellow
Depth 250mm
Dim (W x H x D) 450 x 250 x 250 mm
Range of uses Universal
Weight 1500g

Trustpilot