VISO RSNA580RB Tape 500m x 80mm Durable Adhesive for Strong Hold

Image Representative of Range

VISO RSNA580RB Tape 500m x 80mm Durable Adhesive for Strong Hold

MPN
RSNA580RB
Brand
VISO
EAN-13
3321369965241
Order Code
13-3621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The VISO RSNA580RB tape, measuring 500 metres in length and 80 mm in width, is ideal for large-scale projects. Manufactured by VISO, this durable tape is suitable for a range of industrial applications. Its strong adhesive properties ensure reliable performance in packaging and sealing tasks.
Type Tape
Width 80mm
Length 500m
Colour Red, White
Dimensions (L x W) 500 m x 80 mm
Material Polypropylene
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot