VISO RSNA01RB Red/White Warning Tape 100m x 50mm

Image Representative of Range

VISO RSNA01RB Red/White Warning Tape 100m x 50mm

MPN
RSNA01RB
Brand
VISO
EAN-13
3321360660503
Order Code
13-3620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

VISO manufactures the RSNA01RB tape, a flat band warning tape in red and white. The tape measures 100 metres in length and 50 millimetres in width. It is typically used for marking and highlighting hazardous areas or restricted zones.
Type Tape
Width 50mm
Length 100m
Colour Red/White
Dimensions (L x W) 100 m x 50 mm
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot