Vision VFM-W6X4V/2 Vision VFM-W6X4V/2 TV mount/stand 177.8 cm (70") Black

MPN
VFM-W6X4V/2
Brand
Vision
EAN-13
6333312000005
Order Code
72-4348
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Vision’s VFM-W6X4V/2 wall-mount for large-format flat-panels is designed for price-sensitive installations where no fancy features are required. To hit the right price point and ease of installation, we’ve simplified the design and engineered down the cost by reducing the amount of materials used, but without compromise on robustness and reliability.

It fits any flat-panel LCD or LED screen from 37- to 7-inch with rear mounting holes up to 6x4mm apart with a maximum weight 6kg. Everything an installer needs to put the display on the wall is included in the box.

Flexible installation
The VFM-W6X4V/2 mount is fast to fix, thanks to a proven design with slotted holes on the horizontal part to allow easy fix to stud wall and side-to-side adjustment.

Everything included for installation
Vision puts everything the installer needs in the VFM-W6X4V/2 pack, including a load of M5, 6 and 8 bolts in varying lengths to fix the vertical arms to the rear of the display.

Safe Working Load of 6kg
The VFM-W6X4V/2 mount supports flat-panel displays weighing up to 6kg (132 lbs).

Fits Displays of 37-to 7-inch
Fits most displays sized from 37- to 7-inch, subject to VESA pattern and weight. Curved screens are not supported by this mount.

Meets ADA Regulations
The slim design holds the display just 29 mm (1.1-inch) off the wall, which not only looks better, reduces snagging and enables a higher safe working load rating, as well as meeting ADA regulations.

Folding Frame
The part that fixes to the wall comes pre-assembled to reduce fiddly assembly. It unfolds in seconds to deploy.

Latches in Place
Once in place locking strips slide up to prevent the assembly being lifted off the bracket by opportunistic thieves. Quick-release cords pull down to unlatch.

Non-Tilt
Strength comes from a simpler non-tilting design.

Open Architecture
The open centre of the wall plate allows cables to be fed into the wall easily, all completely hidden behind the display.

Lockable
Holes are in place to secure the display with a padlock (not included).

Reviews

Be the first to submit a review

Trustpilot