Vision TC 1MUSBCA USB-A/USB-C, Male/Male, 1m, White

MPN
TC 1MUSBCA
Brand
Vision
EAN-13
4322261000046
Order Code
73-2133
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 08/10/2026

USB-C to USB-A Cable

On one end: USB A – plugs into the old connector on your laptop and carries USB 3. signal.
On the other end: USB type C – the new smaller reversible USB plug which supports USB 3.1 signal.
- USB-A (male) to USB-C (male)
- Colour: White
- USB 3. cable
- Nickel-plated connectors
- Sheath: PVC, outer diameter:
- 1 m: 4. mm (.16″)
- 2 m: 4.5 mm (.18″)
- 3 m: 4.5 mm (.18″)
- Conductor thickness:
- 1 m: 22+28 AWG
- Bandwidth: 48Mbit/s
- Charging Current:3 A
- Compliance: CE, FCC
- Packaged Weight:
- 1 m: .3 kg (.6 lb)
- Product Weight:
- 1 m: .23 kg (.5 lb)
- Packaged Dimensions:
- 1 m: 11 mm x 18 mm (4.3″ x 7.1″)

Reviews

Be the first to submit a review

Trustpilot