Vishay WK202070A4700J2200 Metal film resistor 470 Ω Axial lead 1 W 5%

MPN
WK202070A4700J2200
Brand
Vishay
EAN-13
2050009788902
Order Code
18-4664
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Vishay WK202070A4700J2200 is a metal film resistor with a resistance value of 470 ohms. It features an axial lead form and is designed to handle a power rating of 1 watt, while maintaining a tolerance of 5 percent, making it suitable for applications requiring moderate precision and power dissipation. The resistor's metal film construction enhances its stability, reliability, and low noise operation, which are critical in various electronic circuits, including power supplies, amplification devices, and measurement equipment. Typically packaged in tape format for efficient handling and assembly, this resistor is ideal for use in both prototyping and production environments. Its robust design makes it a common choice for engineers dealing with applications in consumer electronics, telecommunications, and instrumentation.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 470Ω
Tolerance 5%
Power Rating 1W
Content 1
Maximum Operating Temperature 200°C
Maximum Temperature +200°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Temperature Coefficient 200ppm/°C

Reviews

Be the first to submit a review

Trustpilot