Vishay WK202070A1001J2200 Metal film resistor 1kΩ Axial lead 1W 5% 1pc

MPN
WK202070A1001J2200
Brand
Vishay
EAN-13
2050009791360
Order Code
18-4660
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,104 in stock

Vishay WK202070A1001J2200 is a metal film resistor designed for precision applications, featuring a resistance of 1 kO. This axial lead component is capable of handling power dissipation up to 1 watt, with a tolerance of 5 percent, making it well-suited for circuits where moderate power levels and precise resistance values are required. Its metal film construction ensures stability and reliability in performance, characteristic of Vishay's high manufacturing standards. These resistors are typically utilised in applications such as audio equipment, measurement devices, and other electronic systems where consistency and accuracy in resistance are paramount. Each unit is supplied as a single piece in tape format, allowing for easy incorporation into automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 1kΩ
Tolerance 5%
Power Rating 1W
Content 1
Maximum Operating Temperature 200°C
Operating temperature (min.) -55°C
Temperature Coefficient 200ppm/°C

Reviews

Be the first to submit a review

Trustpilot