Vishay TSOP4838 950nm IR Receiver Module 38kHz

MPN
TSOP4838
Brand
Vishay
EAN-13
2050000057007
Order Code
49-4728
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

A miniaturised infrared receiver module with a carrier frequency of 38kHz that has been designed for remote control systems. A PIN diode and a preamplfier are assembled on a lead frame with the epoxy package acting as an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The module is optimised to suppress most spurious pulses from energy saving lamps such as CFLs.


  • Package dimensions 6 x 6.95 x 5.6mm
  • Very low supply currrent
  • Internal filter for PCM frequency
  • Improved shielding against EMI
  • Insensitive to supply voltage ripple and noise
  • Daylight-insensitive
  • TTL and CMOS-compatible
  • Low power requirement
  • High fault protection

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type IR receiver
Operating Voltage 2.5V
Forward Current 5mA
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Size 6mm
Spectral Wavelength 950nm
Viewing Angle 45°
Wavelength 950nm

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot