Vishay TLUV5300 Circular LED Red/Green 5mm 2.5mcd 60° 30mA 2-2.4V Wired

MPN
TLUV5300
Brand
Vishay
EAN-13
2050003881906
Order Code
18-4639
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 09/11/2026

Vishay TLUV5300, a leading component in the domain of LED strip lights, is a versatile and efficient option for precise lighting applications. This LED features a dual wired design emitting both red and green light from a circular 5 mm construct, offering luminous intensity levels of 2.5 millicandela for each colour with a wide beam angle of 60 degrees. Engineered to operate at a forward current of 30 mA, the red and green LEDs are designed to function at forward voltages of 2 V and 2.4 V respectively. The TLUV5300 is particularly well-suited for use in status indication, decorative lighting, and signalling applications, where reliable performance and controlled light distribution are essential.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Forward Current 30mA
Lens Type Radial lead
Viewing Angle 60°
Casing 5mm
Colour Red, Green
Content 1
Dimensions (L x W x H) 35 x 5.75 x 5.38 mm
Height 5.38mm
LED features multicolour
Length 35mm
Maximum Temperature +100°C
Min. temperature -40°C
Type LED wired
Width 5.75mm

Reviews

Be the first to submit a review

Trustpilot