Vishay TLLG5420 LED Green Circular 5mm 3.5mcd 25° 2mA 1.9V

MPN
TLLG5420
Brand
Vishay
EAN-13
2050009110628
Order Code
18-4637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,515 in stock

Vishay TLLG5420 is an LED strip light characterised by its green circular emission with a diameter of 5 mm. This LED offers a luminous intensity of 3.5 millicandela and an emission angle of 25 degrees, making it suitable for precise visual indicators in electronic devices. Designed to operate efficiently at 2 milliamperes with a forward voltage of 1.9 volts, it is well-suited for low-power applications. Engineering applications for this LED commonly include usage in signal and indicator lights, display backlighting, and dashboard illumination where reliable, energy-efficient lighting is critical. This component's design and performance underscore its versatility and utility in both consumer and industrial electronics.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


LED Colour Green
Forward Current 2mA
Lens Type Radial lead
Luminous Intensity 3.5mcd
Forward Voltage 1.9V
Viewing Angle 25°
Casing 5mm
Content 1
Type LED wired

Reviews

Be the first to submit a review

Trustpilot