Vishay TLHR5401 LED Red Circular 5mm 12mcd 60° 30mA 2V Wired LED

MPN
TLHR5401
Brand
Vishay
EAN-13
2050003881623
Order Code
18-4636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,896 in stock

Vishay TLHR5401 is an LED designed for optimal performance in various electronic applications. This red, circular LED features a 5 mm diameter, providing a luminous intensity of 12 millicandela at a viewing angle of 60 degrees. With a forward current of 30 mA and a forward voltage of 2 V, it offers efficient, well-defined illumination. Such attributes make it suitable for use in indicator panels, general purpose lighting, and backlighting in instrument displays where reliability and energy efficiency are critical. Its wired leads facilitate straightforward integration into circuit designs, enhancing its versatility for engineering projects.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


LED Colour Red
Dominant Wavelength 635nm
Forward Current 30mA
Lens Type Radial lead
Luminous Intensity 12mcd
Forward Voltage 2V
Viewing Angle 60°
Casing 5mm
Content 1
Dimensions (L x W x H) 35.5 x 5.8 x 5.4 mm
Height 5.4mm
Length 35.5mm
Maximum Temperature +100°C
Min. temperature -40°C
Type LED wired
Width 5.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot