Vishay TLHK5100 LED wired Red Circular 5 mm 1.4 cd 18° 30 mA 2 V

MPN
TLHK5100
Brand
Vishay
EAN-13
2050003879828
Order Code
18-4635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,475 in stock

Vishay TLHK5100 is a robust and versatile LED component designed for reliable illumination tasks, featuring a wired red circular 5 mm package. This LED delivers a luminous intensity of 1.4 candela and operates efficiently with a narrow viewing angle of 18 degrees, making it suitable for applications requiring focused light emission. With a forward current of 30 mA and a forward voltage of 2 V, this LED is ideal for integration into LED strip lights where consistent and precise lighting is essential. Engineers often deploy the TLHK5100 in display technologies, indicator lighting, and backlighting scenarios due to its dependable performance and compact design. This component is a crucial element in systems demanding high visibility and energy efficiency, supporting a wide range of electronics projects.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Radial lead
Luminous Intensity 1.4cd
Forward Voltage 2V
Viewing Angle 18°
Casing 5mm
Content 1
Dimensions (L x W x H) 35.9 x 5.8 x 5.4 mm
Height 5.4mm
Length 35.9mm
Maximum Temperature +100°C
Min. temperature -40°C
Type LED wired
Width 5.8mm

Reviews

Be the first to submit a review

Trustpilot