Vishay T93YB472KT20 T93YB String potentiometer linear 0.5 W 4.7 kΩ 1 pc

MPN
T93YB472KT20
Brand
Vishay
EAN-13
2050009797850
Order Code
18-4633
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Vishay T93YB472KT20 is a versatile string potentiometer known for its precise linear performance. With a resistive power rating of 0.5 watts and resistance of 4.7 kO, this component is designed to ensure reliable and consistent operation in circuit designs. Commonly used in various engineering applications, such as position sensing and feedback systems where accurate linear measurement is critical, it offers robustness and precision. Engineers appreciate its suitability for precise control elements and its compact form factor, which is ideal for integration into compact electronic assemblies. Identified alternately as 3026910, this product exemplifies Vishay's commitment to high-quality passive electronic components.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 4.7kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot