Vishay T93YB471KT20 T93YB String potentiometer linear 0.5 W 0.47 kΩ 1 pc Trimmer

MPN
T93YB471KT20
Brand
Vishay
EAN-13
2050009797829
Order Code
18-4632
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,790 availableBack-order availability date - 01/12/2026

Vishay T93YB471KT20, also noted in documentation as 3026907, is a trimmer potentiometer expertly designed for precise resistance adjustment in a variety of electronic circuits. This 0.47 kO component is engineered to handle up to 0.5 watts of power, making it suitable for applications in calibration, tuning, and signal conditioning. Its durable construction ensures long-lasting performance and reliability in settings such as audio equipment, instrumentation, and industrial controls, where precise linear adjustments are necessary for optimising circuit behaviour. As in this category, the T93YB471KT20 provides engineers with a trusted solution for fine-tuning resistance values within a compact yet robust form factor.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 0.47kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot