Vishay T93YB223KT20 T93YB String potentiometer linear 0.5W 22kΩ 1pc

MPN
T93YB223KT20
Brand
Vishay
EAN-13
2050009797874
Order Code
18-4631
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.27
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Vishay T93YB223KT20, identified alternately as 3026912, is a string potentiometer designed to offer precise linear resistance adjustments with a power rating of 0.5 watts. This component features a resistance value of 22 kilohms and is characterised by its robust construction suitable for various demanding environments. The linear potentiometer is often utilised in engineering applications such as feedback devices in control systems, variable voltage dividers, or tuning circuits where accurate resistance modulation is required. Its reliable performance makes it an ideal choice for use in both industrial and commercial electronic equipment where precise adjustment is crucial.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 22kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot