Vishay T93YB103KT20 T93YB String potentiometer linear 0.5 W 10 kΩ 1 pc

MPN
T93YB103KT20
Brand
Vishay
EAN-13
2050009797867
Order Code
18-4628
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Vishay T93YB103KT20 is a string potentiometer model, also referred to by the alternate description 3026911. This linear component features a resistance of 10 kO and is rated for a power capacity of 0.5 watts. Designed with precision in mind, the T93YB series potentiometer provides accurate linear position sensing, making it suitable for use in various engineering applications such as servo mechanisms, robotic arms, and precision instrumentation. Its robust construction ensures reliable performance in demanding environments, catering to the needs of industries requiring precise electronic control and measurement.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 10kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot