Vishay T93YB102KT20 String potentiometer 0.5 W 1 kΩ 1 pc Trimmer

MPN
T93YB102KT20
Brand
Vishay
EAN-13
2050009797836
Order Code
18-4627
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Vishay T93YB102KT20, also identified by the alternate description 3026908, is a high-precision string potentiometer designed for demanding engineering applications. This product offers a resistance of 1 kO with a power rating of 0.5 W, making it suitable for precise adjustments in circuits where stable and reliable resistance modification is required. The trimmer's design allows for fine-tuning through a rotating mechanism, ensuring consistent performance in environments such as calibrating instruments, precision feedback frameworks, or adjusting audio equipment. With a compact size and rugged construction, this potentiometer is ideal for integration into compact electronic devices and systems. Its robustness ensures reliable operation in a variety of conditions, meeting the needs of professionals who require precise control in their applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 5.08mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 1kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot