Vishay T93YA471KT20 T93YA string potentiometer 0.47 kΩ linear 0.5 W 1 pc

MPN
T93YA471KT20
Brand
Vishay
EAN-13
2050009797706
Order Code
18-4621
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.27
100+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Vishay T93YA471KT20 is a precision-engineered string potentiometer offering a resistance of 0.47 kO with a linear taper. This robust component is capable of dissipating up to 0.5 watts, making it a suitable choice for applications requiring precise and reliable control of electrical signals. It is an ideal component for use in instrumentation control systems, audio equipment, and other electronic devices demanding fine-tuning capabilities. Known for its durable construction and accuracy, the T93YA471KT20 ensures consistent performance in both industrial and commercial settings. This product adheres to stringent quality standards, ensuring long-lasting functionality and stability in demanding environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 0.47kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot