Vishay T93YA103KT20 String potentiometer linear 0.5 W 10 kΩ 1 pc trimmer

MPN
T93YA103KT20
Brand
Vishay
EAN-13
2050009797744
Order Code
18-4611
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Vishay T93YA103KT20 is a precision trimmer potentiometer designed to provide reliable performance in linear applications. With a power rating of 0.5 watts and a resistance value of 10 kO, this component is well-suited for circuits requiring fine-tuning of electrical parameters, such as in feedback systems or adjustable voltage dividers. The trimmer's construction ensures stability and accuracy, making it ideal for use in industrial control systems, instrumentation, and audio equipment where precise resistance adjustments are crucial. Its compact design, identified by the alternate description 3026899, allows for easy integration into both and existing electronic assemblies.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type vertical
Connection THT
Content 1
CS 2.54mm
Dimensions (L x W x H) 9.7 x 5 x 9.8 mm
Height 9.8mm
Length 9.7mm
Maximum Operating Temperature 155°C
Maximum Temperature +155°C
Min. temperature -55°C
Operating temperature (min.) -55°C
Operation type top
Power Rating 0.5W
Product Type String potentiometer
Resistance 10kΩ
Resistance characteristic linear
Temperature Coefficient 100ppm/°C
Tolerance ± 0.1%
Width 5mm

Reviews

Be the first to submit a review

Trustpilot