Vishay T55T156M12RC0080 Tantalum capacitor SMD 15µF 12.5V 2.1x3.5x2.8mm

Vishay T55T156M12RC0080 Tantalum capacitor SMD 15µF 12.5V 2.1x3.5x2.8mm

MPN
T55T156M12RC0080
Brand
Vishay
EAN-13
2050005005430
Order Code
18-4603
Country of Origin
Japan

Discontinued


Vishay T55T156M12RC0080 is a surface-mount tantalum capacitor featuring a capacitance of 15 microFarads and a rated voltage of 12.5 volts. Encased in a compact 2.1 x 3.5 x 2.8 mm footprint, this component is designed for use in space-constrained electronic circuit boards, where reliable capacitance with stable performance across temperature ranges is required. The capacitor is highly suitable for applications such as power supply filtering, decoupling, and energy storage in consumer electronics, telecommunications, and automotive sectors. With its high-density packaging and robust electrical characteristics, it offers an optimal solution for engineers seeking dependable capacitive components in various circuit designs.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Tantalum capacitor
Capacitance 15µF
Tolerance 20%
Voltage 12.5V
Mounting Type SMD
Material Tantalum
Content 1
Dimensions (L x W x H) 2.1 x 3.5 x 2.8 mm
Height 2.8mm
Length 2.1mm
Maximum Temperature +105°C
Min. temperature -55°C
Width 3.5mm

Trustpilot