Vishay SMM02040C3302FB300 Thin film resistor 33 kΩ 0.25 W 1% SMD Tape

MPN
SMM02040C3302FB300
Brand
Vishay
EAN-13
2050009791445
Order Code
18-4594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Vishay SMM02040C3302FB300 is a high-precision thin film resistor with a resistance value of 33 kO, designed to operate efficiently with a power rating of 0.25 watts and a tolerance of 1%. As part of Vishay's range of metal film resistors, this component offers excellent long-term stability and reliability, essential for maintaining accuracy in performance-sensitive circuits. Encased in a surface-mount device (SMD) package, it is ideal for compact electronic assemblies and is particularly suited for use in applications such as precision amplifiers, measurement systems, and signal processing equipment. Its construction allows for low noise, low thermal electromotive force (EMF), and a high level of resistive and temperature stability. The resistor's presence in tape packaging further facilitates automated placement and efficient mass production processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 33kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot