Vishay SMM02040C1002FB300 Thin film resistor 10 kΩ SMD 0.25 W 1%

MPN
SMM02040C1002FB300
Brand
Vishay
EAN-13
2050009791414
Order Code
18-4589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Vishay SMM02040C1002FB300 is a high-precision thin film resistor with a resistance value of 10 kO, offering reliable performance in surface mount technology with a power rating of 0.25 watts and a tolerance of 1%. As a type of metal film resistor, it is designed to provide stable electrical characteristics and low noise, making it suitable for demanding applications where precision is crucial. The resistor's construction ensures excellent temperature stability and reliability, which are essential in precision instrumentation, telecommunications, and medical equipment where accurate impedance matching is needed. Its compact size and surface mount configuration facilitate integration into densely-packed electronic circuits.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 10kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot