Vishay SMM02040C1001FB300 thin film resistor 1 kΩ SMD 0.25 W 1% tape

MPN
SMM02040C1001FB300
Brand
Vishay
EAN-13
2050009789046
Order Code
18-4588
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

Vishay's SMM02040C1001FB300 is a precision thin film resistor distinguished by its 1 kO resistance, making it ideal for applications requiring strict impedance control and accuracy. With a power rating of 0.25 W and manufactured within a 1% tolerance, this surface-mount device (SMD) offers reliable performance in compact electronic circuits. Engineered with a metal film construction, this resistor ensures stability and low noise, which are essential for maintaining signal integrity in high-frequency and precision analogue circuits. Typical applications include audio equipment, precision instrumentation, and network communications, where its ability to maintain consistent performance under varying conditions is crucial. Vishay's understanding of thin film technology ensures this component is suited for demanding engineering applications.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thin film resistor
Resistance 1kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.25W
PPM 50ppm/°C
Content 1
Diameter 1.40mm
Dimensions (Ø x L) 1.40 mm x 3.60 mm
Length 3.60mm
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C

Reviews

Be the first to submit a review

Trustpilot