Vishay SI2319CDS-T1-GE3 MOSFET Tape on reel N-Channel 20V 3.5A SMT package

MPN
SI2319CDS-T1-GE3
Brand
Vishay
EAN-13
2050012215310
Order Code
18-4587
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,270 in stock

Vishay SI2319CDS-T1-GE3 is a Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) designed for surface-mount technology (SMT) applications. This N-channel MOSFET operates at a maximum drain-source voltage of 20V and can handle currents up to 3.5A, making it suitable for low to moderate power applications. The device features an enhancement mode operation, which ensures that the channel conducts when a positive voltage is applied to the gate relative to the source. Its compact design, facilitated by the SMT package, allows for efficient usage in circuits where space is a constraint, such as in portable devices or power management systems. Common applications include serving as a switching device in power supplies and managing load control in battery-operated equipment.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SI2319CDS-T1-GE3
Content 1
Product Type MOSFET

Reviews

Be the first to submit a review

Trustpilot