Texas Instruments NE5532P Dual Low Noise OP Amplifier

MPN
NE5532P
Order Code
82-0724
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.419
10+ £0.362
100+ £0.285
500+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,698 in stockPricing only valid for available stock,
Contact us for further availability

This device is a monolithic, high performance audio operational amplifier that combines excellent DC and AC characteristics. Features very low noise, high output drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input protection diodes and output short circuit protection.


  • Internally compensated for unity-gain operation
  • 100V/mV Gain
  • Recommended operating voltage 5V to 15V
  • Ambient temperature 0 to +70°C
  • DIL-8 Case
Bandwidth 10MHz
Gain 100V/mV
Number of Amplifiers 2
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 20V
Ambient temperature 0 to +70°C

Reviews

Be the first to submit a review

Accessories


Trustpilot