Vishay RTO050F150R0FTE1 150R ±1% 50W Thick Film Resistor T0-220

MPN
RTO050F150R0FTE1
Brand
Vishay
Order Code
51-7355
Country of Origin
Czech Republic

Discontinued


This 150R high power 1% tolerance resistor uses thick film technology for its resistive element and is designed with a TO-220 package that can dissipate 50W when fitted with a heatsink. The resistor is suitable for any application where high power is required with small size, eg power supplies, energy conversion.


  • Low thermal resistance
  • Easy installation
  • Adjusted by sand trimming to eliminate hotspots
  • High power to size ratio
  • Non-inductive element

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Thick film
Resistance 150O
Tolerance 1%
Power Rating 50W
Case Type TO-220
PPM 150ppm
Voltage 300V

Trustpilot