Vishay Rc0805Jr-070Rl Cermet Resistor 0Ω 0805 SMD 0.125 W 1% 100 PPM 1Pc Tape

MPN
RC0805JR-070RL
Brand
Vishay
EAN-13
2050000096518
Order Code
18-4578
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
900+ £0.0046
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,559 in stock

Vishay RC0805JR-070RL is a highly reliable cermet resistor designed for surface-mounted device (SMD) applications, specifically in 0805 packages. This component is distinguished by its 0 ohm resistive value, suitable for creating connections in circuits without imparting resistance, and it features a tolerance of 1% and a power rating of 0.125 watts. Furthermore, it is characterised by a temperature coefficient of 100 parts per million (ppm), making it stable across a range of temperatures. Typical engineering applications for this resistor include its use in high-density circuit boards where reliable electrical connections and jumpers are required. This component is often supplied in tape cut format for easy handling and assembly in automated manufacturing processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type SMD
Resistance 0Ω
Power Rating 0.125W
Content 1
Dimensions (L x W x H) 2 x 1.2 x 1.2 mm
Height 1.2mm
Length 2mm
Product Type Cermet resistor
Temperature Coefficient 100ppm
Tolerance ± 1%
Width 1.2mm

Reviews

Be the first to submit a review

Trustpilot