Q. Should this part come with a locking nut and washer?
A. Hi Erik, thank you for your question. A locknut and a washer should be supplied with each unit.
Quickly find another product in this range by Resistance:
This 10K 1W potentiometer assembly has a unique design that consists of a black plastic knob that controls and incorporates a single-turn cermet potentiometer. The design of the knob is such that only the mounting hardware and terminals are situated on the panel side, reducing the required clearance.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
| Resistance | 10kΩ |
|---|---|
| Tolerance | 20% |
| No of Turns | 1 |
| Power Rating | 1W |
| Shaft Diameter | 16mm |
| Shaft Length | 8.8mm |
Q. Should this part come with a locking nut and washer?
A. Hi Erik, thank you for your question. A locknut and a washer should be supplied with each unit.