Vishay P16 Series LIN Potentiometers 1W 16mm Single Turn 20% IP67 Panel Mount

Vishay Brand: Vishay

The P16 series are a range of panel mounting potentiometers with a unique design that consists of a black plastic knob that controls and incorporates a single-turn cermet potentiometer. The design of the knob is such that only the mounting hardware and terminals are situated on the panel side, reducing the required clearance.

  • Tolerance 20%
  • Ø 16mm knob
  • Cermet resistive element for professional and industrial applications
  • High dielectric strength
  • Fully sealed and panel sealed
  • IP67 Rating
Description Image Product Buy Pricing (Ex VAT) Resistance Tolerance No of Turns Power Rating Shaft Diameter Shaft Length
Vishay P16NP102MAB15 1k 16mm 1 Turn Plastic Knob Potentiometer
Vishay P16NP102MAB15 1k 16mm 1 Turn Plastic Knob Potentiometer
Standard range
Order code: 66-0000
MPN: P16NP102MAB15

Despatched same day - 38 in stockAdditional quantity lead time 4 months
1+ £11.32
25+ £9.50
50+ £9.44
Price per unit Ex VAT
1kΩ 20% 1 1W 16mm 8.8mm
Vishay P16NP103MAB15 10k 16mm 1 Turn Plastic Knob Potentiometer
Vishay P16NP103MAB15 10k 16mm 1 Turn Plastic Knob Potentiometer
Standard range
Order code: 66-0001
MPN: P16NP103MAB15

Despatched same day - 26 in stockAdditional quantity lead time 4 months
1+ £11.02
25+ £9.08
50+ £8.95
Price per unit Ex VAT
10kΩ 20% 1 1W 16mm 8.8mm
ValueMax. powerMax voltageMax. current
(Ω)@ 40°C (W)(V)through wiper (mA)
47016.85146
1K131.631.6
4.7K168.514.6
10K110010
22K11486.74
47K12174.61
100K13163.16
470K0.263500.75

Tolerance20%
Electrical travel270° ±10°
Mechanical travel300° ±5°
Temperature coefficient±150ppm/°C
Dielectric strength2500V
Limiting element voltage350V
Contact resistance variation3% Rn or 3Ω
End resistance
Insulation resistance106
Climatic category40/85/56
ProtectionIP67
Temperature range-40+85


Trustpilot