Vishay P11S1V0FLSY00501KA Precision potentiometer 1 W 0.5 kΩ rotary control

MPN
P11S1V0FLSY00501KA
Brand
Vishay
EAN-13
2050009799007
Order Code
18-4576
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Vishay P11S1V0FLSY00501KA precision potentiometer, recognised for its rotary control functionality, offers a resistance of 0.5 kO and supports a power rating of up to 1 watt. As a slide-type potentiometer, it is designed for applications requiring precise resistance adjustments and reliable performance, making it suitable for fine-tuning electrical signals in instrumentation and control systems. Engineers may employ this component in audio equipment, variable voltage dividers, and sensor calibration circuits where high accuracy and stability are essential. The durable construction of the P11S1V0FLSY00501KA ensures long-lasting operation in both laboratory and industrial environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type horizontal
Resistance 0.5kΩ
Power Rating 1W
Axle Diameter 6mm
Axle Type Metal
Connection Print
Content 1
Dimensions (L x W x H) 12.5 x 12.5 x 11.1 mm
Electrical Angle 270°
Height 11.1mm
Length 12.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 300°
Min. temperature -55°C
Operating temperature (min.) -55°C
Product Type Precision potentiometer
Resistance characteristic linear
Temperature Coefficient 150ppm/°C
Tolerance ± 10%
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot