Vishay P11S1V0FLSY00103KA Precision potentiometer 1W 10kΩ Rotary type

MPN
P11S1V0FLSY00103KA
Brand
Vishay
EAN-13
2050009798956
Order Code
18-4575
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Vishay P11S1V0FLSY00103KA is a high-precision rotary potentiometer designed to deliver reliable performance in a compact form factor. With a power rating of 1 watt, this device features a resistance of 10 kO, making it suitable for a range of precision applications where precise variable resistance is necessary. Common applications include use in audio equipment, electrical signal adjustment, and various feedback control systems where accuracy and durability are paramount. The rotary type configuration allows for smooth adjustment, contributing to its utility in engineering tasks that require fine-tuned resistance settings. Engineered for precision, the P11S1V0FLSY00103KA is an ideal choice for demanding environments where consistent performance is mandatory.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type horizontal
Resistance 10kΩ
Power Rating 1W
Axle Diameter 6mm
Axle Type Metal
Connection Print
Content 1
Dimensions (L x W x H) 12.5 x 12.5 x 11.1 mm
Electrical Angle 270°
Height 11.1mm
Length 12.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 300°
Min. temperature -55°C
Operating temperature (min.) -55°C
Product Type Precision potentiometer
Resistance characteristic linear
Temperature Coefficient 150ppm/°C
Tolerance ± 10%
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot