Vishay P11S1V0FLSY00102KA Precision potentiometer 1W 1kΩ Rotary 1pc

MPN
P11S1V0FLSY00102KA
Brand
Vishay
EAN-13
2050009798925
Order Code
18-4574
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Vishay P11S1V0FLSY00102KA is a precision potentiometer designed to provide accurate variable resistance adjustment, rated at 1 watt power handling and with a resistance value of 1 kilo-ohm. This rotary slide potentiometer features reliable performance characteristics ideal for fine control in various electrical circuits, leveraging Vishay proven expertise in precision component manufacturing. Typically utilised in applications such as audio equipment, instrumentation, and precision tuning circuits, this component offers stable operation and longevity. The product is intended for use in environments where precise control of resistance is paramount, fulfilling roles in both consumer and industrial electronic design settings.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type horizontal
Resistance 1kΩ
Power Rating 1W
Axle Diameter 6mm
Axle Type Metal
Connection Print
Content 1
Dimensions (L x W x H) 12.5 x 12.5 x 11.1 mm
Electrical Angle 270°
Height 11.1mm
Length 12.5mm
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Mechanical Angle 300°
Min. temperature -55°C
Operating temperature (min.) -55°C
Product Type Precision potentiometer
Resistance characteristic linear
Temperature Coefficient 150ppm/°C
Tolerance ± 10%
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot