Vishay MMBB02070E2202BC100 22k Mbb0207 0.4W Precision Resistor

Image Representative of Range

Vishay MMBB02070E2202BC100 22k Mbb0207 0.4W Precision Resistor

MPN
MBB02070E2202BC100
Brand
Vishay
Order Code
63-1516
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £0.107 £0.100
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 736 in stockContact us for additional stock

22k 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 22kΩ
Tolerance 0.1%
Voltage 300V
Power Rating 0.4W
PPM 25ppm/°K
Case Type Axial

Reviews

Be the first to submit a review

Trustpilot