Vishay Mbb0207Vd1002Bct00 Metal Film Resistor 10KΩ Tht 0.4 W 1 Piece Tape

MPN
MBB0207VD1002BCT00
Brand
Vishay
EAN-13
2050009807818
Order Code
18-4498
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
25+ £0.167
100+ £0.151
500+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Vishay MBB0207VD1002BCT00 is a meticulously crafted metal film resistor with a resistance value of 10 kO, designed for through-hole technology (THT) application within the 0207 package size. This resistor boasts a power rating of 0.4 W, ensuring efficient performance in a variety of electrical circuits, and is supplied as a single piece on tape for streamlined integration into assembly processes. Engineered with precision, this component is well-suited for use in applications requiring reliable resistance, such as signal processing, telecommunications, and general-purpose electronic circuits, where stability and precision are crucial. The robust construction of the Vishay MBB0207VD1002BCT00 makes it an ideal choice for professionals seeking consistent performance in demanding environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type 0207
Resistance 10kΩ
Power Rating 0.4W
Content 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Metal film resistor

Reviews

Be the first to submit a review

Trustpilot