Vishay Mbb0207Vd1001Bct00 Metal Film Resistor 1KΩ Tht 0207 0.4 W 1 Piece

MPN
MBB0207VD1001BCT00
Brand
Vishay
EAN-13
2050009807825
Order Code
18-4497
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
25+ £0.167
100+ £0.151
500+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Vishay MBB0207VD1001BCT00 is a metal film resistor with a resistance of 1 kO, designed for through-hole technology (THT) applications. Featuring the 0207 package size, this resistor provides a power rating of 0.4 watts, which makes it suitable for a range of precise electrical and electronic applications. Engineered for stability and reliability, it offers low noise, tight tolerance, and an impressive temperature coefficient. This component is often employed in circuits requiring precise resistance values, such as in measurement and sensor-related applications or in electronic circuits where stability over the temperature range is crucial. Its compatibility with standard tape packaging ensures it is convenient for automated assembly processes in manufacturing environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type 0207
Resistance 1kΩ
Power Rating 0.4W
Content 1
Maximum Operating Temperature 125°C
Operating temperature (min.) -55°C
Product Type Metal film resistor

Reviews

Be the first to submit a review

Trustpilot