Vishay MBB02070E4992BC268 49k9 Mbb0207 0.4W Precision Resistor

Vishay MBB02070E4992BC268 49k9 Mbb0207 0.4W Precision Resistor

Order Code:

63-1594

Brand: Vishay MPN: MBB02070E4992BC100

Discontinued


49k9 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 49.9kΩ
Tolerance 0.1%
Voltage 300V
Power Rating 0.4W
PPM 25ppm/°K
Case Type Axial

Trustpilot