Vishay MBB02070E3011BC100 3k01 Mbb0207 0.4W Precision Resistor

Image Representative of Range

Vishay MBB02070E3011BC100 3k01 Mbb0207 0.4W Precision Resistor

MPN
MBB02070E3011BC100
Brand
Vishay
Order Code
63-1334
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £0.084 £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,476 in stockContact us for additional stock

3k01 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 3.01kΩ
Tolerance 0.1%
Voltage 300V
Power Rating 0.4W
PPM 15ppm/°K
Case Type Axial

Reviews

Be the first to submit a review

Trustpilot