Vishay MBB02070C9100FC100 910R 1% Metal Film Resistor Box 1000

Vishay MBB02070C9100FC100 910R 1% Metal Film Resistor Box 1000

MPN
MBB02070C9100FC100
Brand
Vishay
Order Code
62-7730
Country of Origin
India

Discontinued


910R 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality,high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 910O
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Alternatives (1)


Trustpilot