Vishay Mbb02070C8201Fct00 Metal Film Resistor 8.2KΩ Axial Lead 0.60W 1% 50PPM

MPN
MBB02070C8201FCT00
Brand
Vishay
EAN-13
2050009786861
Order Code
18-4496
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

Vishay MBB02070C8201FCT00 is a high-precision metal film resistor designed for demanding applications requiring stable performance. This resistor offers a resistance value of 8.2 kO, with an accuracy of 1% tolerance and a temperature coefficient of 50 ppm/°C, ensuring reliability in diverse thermal environments. It features an axial lead configuration, supporting a power rating of 0.60 W, thereby making it suitable for applications in precision analogue circuits, instrumentation, and industrial electronics. The resistor is designed for integration into circuits where space constraints are minimal, and it is typically utilised in environments requiring precision and stability in resistance values over time and variable conditions. Encapsulated in tape for systematic handling and installation, this component supports efficient assembly processes in electronic manufacturing.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 8.2kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot