Christmas Opening Hours and Delivery Dates here
Vishay MBB02070C6201FC100 6K1 1% Metal Film Resistor Box 1000

Vishay MBB02070C6201FC100 6K1 1% Metal Film Resistor Box 1000

Order Code:

62-7770

Brand: Vishay MPN: MBB02070C6201FC100

Discontinued


6k2 1% 0.6W metal film resistor from the BC components MRS25 series. Industry standard, high quality,high power and with low noise. Suitable for all general purpose applications. Supplied in an ammo pack of 1000.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Resistance 6.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Trustpilot