Vishay Mbb02070C5601Fct00 Metal Film Resistor 5.6KΩ Axial 0.60W 1% 50PPM

MPN
MBB02070C5601FCT00
Brand
Vishay
EAN-13
2050009786847
Order Code
18-4492
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,000 availableBack-order availability date - 06/10/2026

Vishay MBB02070C5601FCT00 is a high-precision metal film resistor featuring a resistance value of 5.6 kO. Designed as an axial lead component, this resistor can handle a power dissipation of 0.60 W with a tolerance of 1%, making it suitable for applications requiring a reliable performance with minimal error. The component exhibits a temperature coefficient of 50 ppm/°C, ensuring stable resistance over a range of temperatures, which is critical for maintaining accuracy in precision circuits. The MBB02070C5601FCT00 is commonly employed in signal processing equipment, instrumentation, and other applications where controlled resistance and dependability in variable conditions are paramount. Packaged in tape, this resistor is convenient for bulk handling and automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 5.6kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot