Vishay Mbb02070C5600Fct00 Metal Film Resistor 560Ω Axial 0.60W 1% 50PPM °C

MPN
MBB02070C5600FCT00
Brand
Vishay
EAN-13
2050009786724
Order Code
18-4491
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Vishay MBB02070C5600FCT00 is a precision metal film resistor with a resistance value of 560 ohms. Engineered for reliability, this axial lead resistor supports a power rating of 0.60 watts with a tolerance of 1 percent and a temperature coefficient of 50 ppm/°C. The design utilises a metal film construction, ensuring stable performance and minimal variation under temperature fluctuations. Commonly used in various electronic circuits, its applications include signal processing, precision voltage division, and current limiting in both commercial and industrial contexts. The resistor is supplied in tape format, facilitating efficient handling and integration into automated assembly systems.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 560Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot