Vishay Mbb02070C4703Fct00 Metal Film Resistor 470KΩ Axial 0.60W 1% 50PPM °C

MPN
MBB02070C4703FCT00
Brand
Vishay
EAN-13
2050009786960
Order Code
18-4489
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

Vishay MBB02070C4703FCT00 is a precision metal film resistor designed for applications requiring high accuracy and stability. This resistor has a resistance value of 470 kilohms and features axial leads, supporting ease of integration into through-hole designs. It is characterised by a power rating of 0.60 watts, a tolerance of 1%, and a temperature coefficient of 50 parts per million per degree Celsius, making it suitable for environments with demanding thermal performance requirements. Engineered with reliability in mind, this component serves a variety of applications, including signal processing, instrumentation, and high-precision measurement systems, where consistent performance over a wide temperature range is critical. Its utilisation in tape packaging allows for streamlined automated assembly, enhancing its suitability for mass production environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 470kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot