Vishay Mbb02070C4701Fct00 Metal Film Resistor 4.7KΩ Axial 0.60W 1% 50PPM °C

MPN
MBB02070C4701FCT00
Brand
Vishay
EAN-13
2050009786830
Order Code
18-4487
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

Vishay MBB02070C4701FCT00 is a precision metal film resistor with a resistance value of 4.7 kO, designed for axial mounting. The resistor features an impressive power rating of 0.60 watts and offers a tight tolerance of 1%, ensuring stable and accurate performance in various electronic applications. Its temperature coefficient of 50 ppm/°C makes it suitable for environments where temperature stability is crucial. This component is typically found in precision circuits and electronic equipment requiring reliable resistance, such as amplifiers, signal processing devices, and measurement instruments. The product is supplied individually in tape format, catering to streamlined assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 4.7kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot