Vishay Mbb02070C4700Fct00 Metal Film Resistor 470Ω Axial Lead 0.60 W 1%

MPN
MBB02070C4700FCT00
Brand
Vishay
EAN-13
2050009786717
Order Code
18-4486
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

Vishay MBB02070C4700FCT00 is a precision metal film resistor designed with an axial lead configuration, offering a resistance of 470 ohms with a tolerance of 1% and a power rating of 0.60 W. Engineered for accurate performance, this resistor features a low temperature coefficient of 50 ppm/°C, making it suitable for applications where stability and precision are critical, such as in industrial controls, test equipment, and precision instrumentation. The features of this component ensure reliable performance in demanding environments, providing engineers with the dependability required for long-term applications where resistance value stability is essential. Its inclusion in tape packaging facilitates efficient handling and assembly in automated production lines.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 470Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot