Vishay Mbb02070C3901Fct00 Metal Film Resistor 3.9KΩ 0.60W 1% Axial Lead

Vishay Mbb02070C3901Fct00 Metal Film Resistor 3.9KΩ 0.60W 1% Axial Lead

MPN
MBB02070C3901FCT00
Brand
Vishay
EAN-13
2050009786823
Order Code
18-4485
View Full Product Range (69)

Discontinued


Vishay MBB02070C3901FCT00 is a metal film resistor characterised by a resistance of 3.9 kO. It is capable of handling a power rating of 0.60 W with a tolerance of 1%, making it a reliable component for precision circuits. This resistor is constructed with axial leads and operates with a temperature coefficient of 50 parts per million per degree Celsius, ensuring stability across a wide range of temperatures. Typical applications of this resistor include its integration into amplification circuits, signal processing modules, and other electronic devices requiring precise resistance values to maintain signal integrity and performance. The resistor is available in a convenient tape packaging format, facilitating easy handling within manufacturing environments.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 3.9kΩ
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Trustpilot