Vishay Mbb02070C3900Fct00 Metal Film Resistor 390Ω Axial Lead 0.60 W 1%

MPN
MBB02070C3900FCT00
Brand
Vishay
EAN-13
2050009786700
Order Code
18-4484
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
150+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

Vishay MBB02070C3900FCT00 is a precision metal film resistor offering a resistance value of 390 ohms, designed with an axial lead format to facilitate easy integration into circuit designs. This component is rated for a power capacity of 0.60 watts and features a tolerance of 1%, ensuring reliable performance within stringent parameters. With a temperature coefficient of 50 ppm/°C, it maintains stability across varying thermal conditions, making it suitable for high-precision applications. Commonly utilised in industrial and consumer electronics, the Vishay MBB02070C3900FCT00 resistor is ideal for use in signal processing, measurement instrumentation, and high-fidelity audio equipment. The resistor is supplied on a tape, enhancing efficiency in automated assembly processes.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Axial lead
Resistance 390Ω
Power Rating 0.60W
Content 1
Maximum Operating Temperature 155°C
Operating temperature (min.) -55°C
Product Type Metal film resistor
Temperature Coefficient 50ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot